Similar

PBSS4032SPN,115 | |
|---|---|
DigiKey Part Number | 1727-5103-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBSS4032SPN,115 |
Description | TRANS NPN/PNP 30V 5.7A/4.8A 8-SO |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 30V 5.7A, 4.8A 140MHz, 115MHz 2.3W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 5.7A, 4.8A | |
Voltage - Collector Emitter Breakdown (Max) | 30V | |
Vce Saturation (Max) @ Ib, Ic | 450mV @ 300mA, 6A / 510mV @ 250mA, 5A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 2A, 2V / 150 @ 2A, 2V | |
Power - Max | 2.3W | |
Frequency - Transition | 140MHz, 115MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |


