PBSS4032SP,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5,334
Unit Price: £1.05000
Datasheet
Bipolar (BJT) Transistor Array 2 PNP (Dual) 30V 4.8A 115MHz 2.3W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS4032SP,115

DigiKey Part Number
1727-5104-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PBSS4032SP,115
Description
TRANS 2PNP DUAL 30V 4.8A 8-SO
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 30V 4.8A 115MHz 2.3W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
4.8A
Voltage - Collector Emitter Breakdown (Max)
30V
Vce Saturation (Max) @ Ib, Ic
510mV @ 250mA, 5A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 2A, 2V
Power - Max
2.3W
Frequency - Transition
115MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes