PBSS4032PD,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 670
Unit Price: £0.63000
Datasheet

Similar


onsemi
In Stock: 10,831
Unit Price: £0.45000
Datasheet
Bipolar (BJT) Transistor PNP 30 V 2.7 A 104MHz 1 W Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS4032PD,115

DigiKey Part Number
1727-4337-2-ND - Tape & Reel (TR)
1727-4337-1-ND - Cut Tape (CT)
1727-4337-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS4032PD,115
Description
TRANS PNP 30V 2.7A 6-TSOP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 2.7 A 104MHz 1 W Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2.7 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
395mV @ 300mA, 3A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1A, 2V
Power - Max
1 W
Frequency - Transition
104MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes