
PBSS4021SPN,115 | |
|---|---|
DigiKey Part Number | 1727-5096-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBSS4021SPN,115 |
Description | TRANS NPN/PNP 20V 7.5A/6.3A 8-SO |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 20V 7.5A, 6.3A 115MHz, 105MHz 2.3W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 7.5A, 6.3A | |
Voltage - Collector Emitter Breakdown (Max) | 20V | |
Vce Saturation (Max) @ Ib, Ic | 275mV @ 375mA, 7.5A / 350mV @ 325mA, 6.5A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 4A, 2V / 150 @ 4A, 2V | |
Power - Max | 2.3W | |
Frequency - Transition | 115MHz, 105MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |

