Bipolar (BJT) Transistor Array 2 PNP (Dual) 20V 6.3A 105MHz 2.3W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS4021SP,115

DigiKey Part Number
1727-5097-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PBSS4021SP,115
Description
TRANS 2PNP DUAL 20V 6.3A 8-SO
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 20V 6.3A 105MHz 2.3W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
6.3A
Voltage - Collector Emitter Breakdown (Max)
20V
Vce Saturation (Max) @ Ib, Ic
350mV @ 325mA, 6.5A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 4A, 2V
Power - Max
2.3W
Frequency - Transition
105MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.