


PBSS4021NX,115 | |
|---|---|
DigiKey Part Number | 1727-5091-2-ND - Tape & Reel (TR) 1727-5091-1-ND - Cut Tape (CT) 1727-5091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4021NX,115 |
Description | TRANS NPN 20V 7A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 7 A 115MHz 2.5 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 7 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 210mV @ 350mA, 7A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 4A, 2V | |
Power - Max | 2.5 W | |
Frequency - Transition | 115MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.80000 | £0.80 |
| 10 | £0.50200 | £5.02 |
| 100 | £0.32740 | £32.74 |
| 500 | £0.25254 | £126.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.22843 | £228.43 |
| 2,000 | £0.20813 | £416.26 |
| 3,000 | £0.19778 | £593.34 |
| 5,000 | £0.18616 | £930.80 |
| 7,000 | £0.17927 | £1,254.89 |
| 10,000 | £0.17258 | £1,725.80 |
| Unit Price without VAT: | £0.80000 |
|---|---|
| Unit Price with VAT: | £0.96000 |

