Similar



PBSS304NX-QX | |
|---|---|
DigiKey Part Number | 1727-PBSS304NX-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBSS304NX-QX |
Description | TRANS NPN 60V 4.7A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 4.7 A 130MHz 600 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4.7 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 290mV @ 80mA, 4A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1A, 2V | |
Power - Max | 600 mW | |
Frequency - Transition | 130MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.18175 | £181.75 |
| 2,000 | £0.17552 | £351.04 |
| 3,000 | £0.17239 | £517.17 |
| 5,000 | £0.16893 | £844.65 |
| 7,000 | £0.16691 | £1,168.37 |
| 10,000 | £0.16497 | £1,649.70 |
| 25,000 | £0.16078 | £4,019.50 |
| Unit Price without VAT: | £0.18175 |
|---|---|
| Unit Price with VAT: | £0.21810 |


