
PBSS303NZ-QF | |
|---|---|
DigiKey Part Number | 1727-PBSS303NZ-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBSS303NZ-QF |
Description | TRANS NPN 30V 5.5A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 5.5 A 130MHz 700 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 1A, 2V |
Mfr | Power - Max 700 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 130MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 5.5 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 265mV @ 40mA, 4A | Package / Case TO-261-4, TO-261AA |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package SOT-223 |

