
PBSS303ND-QX | |
|---|---|
DigiKey Part Number | 1727-PBSS303ND-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBSS303ND-QX |
Description | TRANS NPN 60V 1A 6-TSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 140MHz 360 mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 515mV @ 600mA, 6A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 345 @ 500mA, 2V | |
Power - Max | 360 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.10025 | £300.75 |
| 6,000 | £0.09732 | £583.92 |
| 9,000 | £0.09585 | £862.65 |
| 15,000 | £0.09423 | £1,413.45 |
| 21,000 | £0.09328 | £1,958.88 |
| 30,000 | £0.09237 | £2,771.10 |
| 75,000 | £0.09040 | £6,780.00 |
| Unit Price without VAT: | £0.10025 |
|---|---|
| Unit Price with VAT: | £0.12030 |

