Bipolar (BJT) Transistor PNP 20 V 5.5 A 130MHz 700 mW Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS302PZ-QF

DigiKey Part Number
1727-PBSS302PZ-QFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PBSS302PZ-QF
Description
TRANS PNP 20V 5.5A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 5.5 A 130MHz 700 mW Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
5.5 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
320mV @ 40mA, 4A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 1A, 2V
Power - Max
700 mW
Frequency - Transition
130MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.