Bipolar (BJT) Transistor PNP 40 V 4 A 110MHz 360 mW Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS302PDH

DigiKey Part Number
1727-PBSS302PDHTR-ND - Tape & Reel (TR)
1727-PBSS302PDHCT-ND - Cut Tape (CT)
1727-PBSS302PDHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS302PDH
Description
TRANS PNP 40V 4A 6-TSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 4 A 110MHz 360 mW Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
450mV @ 600mA, 6A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
175 @ 2A, 2V
Power - Max
360 mW
Frequency - Transition
110MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.66000£0.66
10£0.41000£4.10
100£0.26540£26.54
500£0.20300£101.50
1,000£0.18290£182.90
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.15734£472.02
6,000£0.14446£866.76
9,000£0.13790£1,241.10
15,000£0.13052£1,957.80
21,000£0.12616£2,649.36
30,000£0.12192£3,657.60
Manufacturers Standard Package
Unit Price without VAT:£0.66000
Unit Price with VAT:£0.79200