Parametric Equivalent

PBSS302PD-QH | |
|---|---|
DigiKey Part Number | 1727-PBSS302PD-QHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBSS302PD-QH |
Description | TRANS PNP 40V 4A 6-TSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 4 A 110MHz 360 mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 450mV @ 600mA, 6A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1A, 2V | |
Power - Max | 360 mW | |
Frequency - Transition | 110MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13961 | £418.83 |
| 6,000 | £0.13577 | £814.62 |
| 9,000 | £0.13384 | £1,204.56 |
| 15,000 | £0.13170 | £1,975.50 |
| 21,000 | £0.13046 | £2,739.66 |
| 30,000 | £0.12926 | £3,877.80 |
| Unit Price without VAT: | £0.13961 |
|---|---|
| Unit Price with VAT: | £0.16753 |


