Bipolar (BJT) Transistor NPN 40 V 4 A 150MHz 1.1 W Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS302ND,115

DigiKey Part Number
1727-3894-2-ND - Tape & Reel (TR)
1727-3894-1-ND - Cut Tape (CT)
1727-3894-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBSS302ND,115
Description
TRANS NPN 40V 4A 6-TSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 4 A 150MHz 1.1 W Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
PBSS302ND,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
450mV @ 600mA, 6A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 2A, 2V
Power - Max
1.1 W
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.65000£0.65
10£0.40600£4.06
100£0.26290£26.29
500£0.20114£100.57
1,000£0.18121£181.21
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.15588£467.64
6,000£0.14313£858.78
9,000£0.13662£1,229.58
15,000£0.12932£1,939.80
21,000£0.12499£2,624.79
30,000£0.12079£3,623.70
Manufacturers Standard Package
Unit Price without VAT:£0.65000
Unit Price with VAT:£0.78000