PBSS301NZ,135 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2,800
Unit Price: £1.17000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,465
Unit Price: £1.09000
Datasheet
Bipolar (BJT) Transistor NPN 12 V 5.8 A 140MHz 2 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBSS301NZ,135

DigiKey Part Number
1727-5722-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PBSS301NZ,135
Description
TRANS NPN 12V 5.8A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 12 V 5.8 A 140MHz 2 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
5.8 A
Voltage - Collector Emitter Breakdown (Max)
12 V
Vce Saturation (Max) @ Ib, Ic
235mV @ 290mA, 5.8A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 2A, 2V
Power - Max
2 W
Frequency - Transition
140MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes