Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 40 V 600 mA 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBRP113ET,215

DigiKey Part Number
1727-5712-2-ND - Tape & Reel (TR)
1727-5712-1-ND - Cut Tape (CT)
1727-5712-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBRP113ET,215
Description
TRANS PREBIAS PNP 40V TO236AB
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 40 V 600 mA 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Resistors Included
R1 and R2
Resistor - Base (R1)
1 kOhms
Resistor - Emitter Base (R2)
1 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
130 @ 300mA, 5V
Vce Saturation (Max) @ Ib, Ic
750mV @ 6mA, 600mA
Current - Collector Cutoff (Max)
500nA
Power - Max
250 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,410
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.21000£0.21
10£0.12900£1.29
100£0.08060£8.06
500£0.05936£29.68
1,000£0.05250£52.50
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.21000
Unit Price with VAT:£0.25200