Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 60V 100mA, 1.5A 150MHz 760mW Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBLS6023D,115

DigiKey Part Number
1727-2379-2-ND - Tape & Reel (TR)
1727-2379-1-ND - Cut Tape (CT)
1727-2379-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBLS6023D,115
Description
TRANS PREBIAS 1NPN 1PNP 6-TSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 60V 100mA, 1.5A 150MHz 760mW Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN Pre-Biased, 1 PNP
Current - Collector (Ic) (Max)
100mA, 1.5A
Voltage - Collector Emitter Breakdown (Max)
50V, 60V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
10kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V / 140 @ 1A, 2V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA / 260mV @ 100mA, 1.5A
Current - Collector Cutoff (Max)
1µA, 100nA
Frequency - Transition
150MHz
Power - Max
760mW
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.54000£0.54
10£0.33300£3.33
100£0.21400£21.40
500£0.16248£81.24
1,000£0.14584£145.84
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.12470£374.10
6,000£0.11404£684.24
9,000£0.10861£977.49
15,000£0.10251£1,537.65
21,000£0.09889£2,076.69
30,000£0.09538£2,861.40
Manufacturers Standard Package
Unit Price without VAT:£0.54000
Unit Price with VAT:£0.64800