
PBLS6022D,115 | |
|---|---|
DigiKey Part Number | 1727-PBLS6022D,115TR-ND - Tape & Reel (TR) 1727-PBLS6022D,115CT-ND - Cut Tape (CT) 1727-PBLS6022D,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBLS6022D,115 |
Description | TRANS PREBIAS 1PNP 1PNP 6-TSOP |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 PNP Pre-Biased, 1 PNP 50V, 60V 100mA, 1.5A 150MHz 760mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | 1 PNP Pre-Biased, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA, 1.5A | |
Voltage - Collector Emitter Breakdown (Max) | 50V, 60V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 4.7kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V / 140 @ 1A, 2V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA / 260mV @ 100mA, 1.5A | |
Current - Collector Cutoff (Max) | 1µA, 100nA | |
Frequency - Transition | 150MHz | |
Power - Max | 760mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.51000 | £0.51 |
| 10 | £0.31400 | £3.14 |
| 100 | £0.20190 | £20.19 |
| 500 | £0.15328 | £76.64 |
| 1,000 | £0.13759 | £137.59 |
| Unit Price without VAT: | £0.51000 |
|---|---|
| Unit Price with VAT: | £0.61200 |

