Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 60V 100mA, 700mA 185MHz 600mW Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBLS6005D,115

DigiKey Part Number
1727-5708-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PBLS6005D,115
Description
TRANS PREBIAS 1NPN 1PNP 6-TSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 60V 100mA, 700mA 185MHz 600mW Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
1 NPN Pre-Biased, 1 PNP
Current - Collector (Ic) (Max)
100mA, 700mA
Voltage - Collector Emitter Breakdown (Max)
50V, 60V
Resistor - Base (R1)
47kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 5V / 150 @ 500mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA / 340mV @ 100mA, 1A
Current - Collector Cutoff (Max)
1µA, 100nA
Frequency - Transition
185MHz
Power - Max
600mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.07523£225.69
6,000£0.06827£409.62
9,000£0.06471£582.39
15,000£0.06072£910.80
21,000£0.05835£1,225.35
30,000£0.05605£1,681.50
75,000£0.05100£3,825.00
Manufacturers Standard Package
Unit Price without VAT:£0.07523
Unit Price with VAT:£0.09028