Parametric Equivalent

PBLS6004D,115 | |
|---|---|
DigiKey Part Number | 1727-5707-2-ND - Tape & Reel (TR) 1727-5707-1-ND - Cut Tape (CT) 1727-5707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBLS6004D,115 |
Description | TRANS PREBIAS 1NPN 1PNP 6-TSOP |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 60V 100mA, 700mA 185MHz 600mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | PBLS6004D,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | 1 NPN Pre-Biased, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA, 700mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V, 60V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 5V / 150 @ 500mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA / 340mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 1µA, 100nA | |
Frequency - Transition | 185MHz | |
Power - Max | 600mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |


