Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 60V 100mA, 700mA 185MHz 600mW Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBLS6001D,115

DigiKey Part Number
1727-5704-2-ND - Tape & Reel (TR)
1727-5704-1-ND - Cut Tape (CT)
1727-5704-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBLS6001D,115
Description
TRANS PREBIAS 1NPN 1PNP 6-TSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 60V 100mA, 700mA 185MHz 600mW Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN Pre-Biased, 1 PNP
Current - Collector (Ic) (Max)
100mA, 700mA
Voltage - Collector Emitter Breakdown (Max)
50V, 60V
Resistor - Base (R1)
2.2kOhms
Resistor - Emitter Base (R2)
2.2kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 20mA, 5V / 150 @ 500mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA / 340mV @ 100mA, 1A
Current - Collector Cutoff (Max)
1µA, 100nA
Frequency - Transition
185MHz
Power - Max
600mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 127,662 View Now
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.36000£0.36
10£0.22400£2.24
100£0.14150£14.15
500£0.10592£52.96
1,000£0.09440£94.40
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.07975£239.25
6,000£0.07236£434.16
9,000£0.06859£617.31
15,000£0.06436£965.40
21,000£0.06185£1,298.85
30,000£0.05941£1,782.30
Manufacturers Standard Package
Unit Price without VAT:£0.36000
Unit Price with VAT:£0.43200

Other Suppliers on DigiKey

127,662In Stock
Ships from Rochester Electronics, LLC