Similar

PBLS4005Y-QX | |
|---|---|
DigiKey Part Number | 1727-PBLS4005Y-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBLS4005Y-QX |
Description | TRANS PREBIAS 1NPN 1PNP 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 40V 100mA, 500mA 300MHz 200mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 1 NPN Pre-Biased, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA, 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V, 40V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 5V / 200 @ 10mA, 2V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10V / 350mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 1µA, 100nA | |
Frequency - Transition | 300MHz | |
Power - Max | 200mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07778 | £233.34 |
| 6,000 | £0.07061 | £423.66 |
| 9,000 | £0.06696 | £602.64 |
| 15,000 | £0.06285 | £942.75 |
| 21,000 | £0.06042 | £1,268.82 |
| 30,000 | £0.05806 | £1,741.80 |
| 75,000 | £0.05287 | £3,965.25 |
| Unit Price without VAT: | £0.07778 |
|---|---|
| Unit Price with VAT: | £0.09334 |


