
PBLS4005D-QX | |
|---|---|
DigiKey Part Number | 1727-PBLS4005D-QXTR-ND - Tape & Reel (TR) 1727-PBLS4005D-QXCT-ND - Cut Tape (CT) 1727-PBLS4005D-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBLS4005D-QX |
Description | TRANS PREBIAS 1NPN 1PNP 6-TSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 40V 100mA, 700mA 150MHz 600mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN Pre-Biased, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA, 700mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V, 40V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 5V / 300 @ 100mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA / 310mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 1µA, 100nA | |
Frequency - Transition | 150MHz | |
Power - Max | 600mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.21100 | £2.11 |
| 100 | £0.13350 | £13.35 |
| 500 | £0.09992 | £49.96 |
| 1,000 | £0.08906 | £89.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07523 | £225.69 |
| 6,000 | £0.06827 | £409.62 |
| 9,000 | £0.06471 | £582.39 |
| 15,000 | £0.06072 | £910.80 |
| 21,000 | £0.05835 | £1,225.35 |
| 30,000 | £0.05605 | £1,681.50 |
| 75,000 | £0.05100 | £3,825.00 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

