Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 40V, 50V 500mA, 100mA 300MHz 200mW Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBLS4002Y-QX

DigiKey Part Number
1727-PBLS4002Y-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PBLS4002Y-QX
Description
TRANS PREBIAS 1NPN 1PNP 6-TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 40V, 50V 500mA, 100mA 300MHz 200mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
1 NPN Pre-Biased, 1 PNP
Current - Collector (Ic) (Max)
500mA, 100mA
Voltage - Collector Emitter Breakdown (Max)
40V, 50V
Resistor - Base (R1)
4.7kOhms
Resistor - Emitter Base (R2)
4.7kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 10mA, 2V / 30 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
350mV @ 50mA, 500mA / 150mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO), 1µA
Frequency - Transition
300MHz
Power - Max
200mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.07778£233.34
6,000£0.07061£423.66
9,000£0.06696£602.64
15,000£0.06285£942.75
21,000£0.06042£1,268.82
30,000£0.05806£1,741.80
75,000£0.05287£3,965.25
Manufacturers Standard Package
Unit Price without VAT:£0.07778
Unit Price with VAT:£0.09334