Similar

PBLS2024D,115 | |
|---|---|
DigiKey Part Number | 1727-2376-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBLS2024D,115 |
Description | TRANS PREBIAS 1PNP 1PNP 6-TSOP |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 PNP Pre-Biased, 1 PNP 50V, 20V 100mA, 1.8A 130MHz 760mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | 1 PNP Pre-Biased, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA, 1.8A | |
Voltage - Collector Emitter Breakdown (Max) | 50V, 20V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 5V / 200 @ 1A, 2V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA / 210mV @ 100mA, 1.8A | |
Current - Collector Cutoff (Max) | 1µA, 100nA | |
Frequency - Transition | 130MHz | |
Power - Max | 760mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |


