Pre-Biased Bipolar Transistor (BJT) 1 PNP Pre-Biased, 1 PNP 50V, 20V 100mA, 1.8A 130MHz 760mW Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBLS2022D,115

DigiKey Part Number
1727-2374-2-ND - Tape & Reel (TR)
1727-2374-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PBLS2022D,115
Description
TRANS PREBIAS 1PNP 1PNP 6-TSOP
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 PNP Pre-Biased, 1 PNP 50V, 20V 100mA, 1.8A 130MHz 760mW Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 10mA, 5V / 200 @ 1A, 2V
Manufacturer
Nexperia USA Inc.
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA / 210mV @ 100mA, 1.8A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Collector Cutoff (Max)
1µA, 100nA
Part Status
Obsolete
Frequency - Transition
130MHz
Transistor Type
1 PNP Pre-Biased, 1 PNP
Power - Max
760mW
Current - Collector (Ic) (Max)
100mA, 1.8A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V, 20V
Package / Case
SC-74, SOT-457
Resistor - Base (R1)
4.7kOhms
Supplier Device Package
6-TSOP
Resistor - Emitter Base (R2)
4.7kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 76,547 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

76,547In Stock
Ships from Rochester Electronics, LLC