PBLS2021D,115 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 139,914
Unit Price: £0.28899
Datasheet
Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 20V 100mA, 1.8A 130MHz 760mW Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBLS2021D,115

DigiKey Part Number
1727-2373-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PBLS2021D,115
Description
TRANS PREBIAS 1NPN 1PNP 6-TSOP
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 20V 100mA, 1.8A 130MHz 760mW Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
1 NPN Pre-Biased, 1 PNP
Current - Collector (Ic) (Max)
100mA, 1.8A
Voltage - Collector Emitter Breakdown (Max)
50V, 20V
Resistor - Base (R1)
2.2kOhms
Resistor - Emitter Base (R2)
2.2kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 20mA, 5V / 200 @ 1A, 2V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA / 210mV @ 100mA, 1.8A
Current - Collector Cutoff (Max)
1µA, 100nA
Frequency - Transition
130MHz
Power - Max
760mW
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes