
PBHV9215Z-QX | |
|---|---|
DigiKey Part Number | 1727-PBHV9215Z-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBHV9215Z-QX |
Description | TRANS PNP 150V 2A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 2 A 35MHz 730 mW Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 10V |
Mfr | Power - Max 730 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 35MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 2 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 150 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 350mV @ 400mA, 2A | Package / Case TO-261-4, TO-261AA |
Current - Collector Cutoff (Max) 100nA | Supplier Device Package SOT-223 |

