Bipolar (BJT) Transistor PNP 150 V 1 A 115MHz 520 mW Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 150 V 1 A 115MHz 520 mW Surface Mount SOT-89
PBSS304NX-QX

PBHV9115X-QX

DigiKey Part Number
1727-PBHV9115X-QXTR-ND - Tape & Reel (TR)
1727-PBHV9115X-QXCT-ND - Cut Tape (CT)
1727-PBHV9115X-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBHV9115X-QX
Description
TRANS PNP 150V 1A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 150 V 1 A 115MHz 520 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
150 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 10V
Power - Max
520 mW
Frequency - Transition
115MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.