Bipolar (BJT) Transistor PNP 500 V 250 mA 50MHz 700 mW Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBHV9050Z/ZLX

DigiKey Part Number
PBHV9050Z/ZLX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PBHV9050Z/ZLX
Description
TRANS PNP 500V 0.25A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 500 V 250 mA 50MHz 700 mW Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
PBHV9050Z/ZLX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
250 mA
Voltage - Collector Emitter Breakdown (Max)
500 V
Vce Saturation (Max) @ Ib, Ic
350mV @ 20mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 50mA, 10V
Power - Max
700 mW
Frequency - Transition
50MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable