Similar

PBHV9040Z/ZLX | |
|---|---|
DigiKey Part Number | PBHV9040Z/ZLX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBHV9040Z/ZLX |
Description | TRANS PNP 400V 0.25A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 250 mA 55MHz 1.4 W Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | PBHV9040Z/ZLX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 250 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 20mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 50mA, 10V | |
Power - Max | 1.4 W | |
Frequency - Transition | 55MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |


