Bipolar (BJT) Transistor PNP 400 V 250 mA 55MHz 700 mW Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBHV9040Z-QX

DigiKey Part Number
1727-PBHV9040Z-QXTR-ND - Tape & Reel (TR)
1727-PBHV9040Z-QXCT-ND - Cut Tape (CT)
1727-PBHV9040Z-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBHV9040Z-QX
Description
TRANS PNP 400V 0.25A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 400 V 250 mA 55MHz 700 mW Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
250 mA
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 20mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 50mA, 10V
Power - Max
700 mW
Frequency - Transition
55MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.64000£0.64
10£0.40300£4.03
100£0.26120£26.12
500£0.20020£100.10
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.18054£180.54
2,000£0.16398£327.96
3,000£0.15554£466.62
5,000£0.14605£730.25
7,000£0.14043£983.01
10,000£0.13497£1,349.70
25,000£0.12310£3,077.50
Manufacturers Standard Package
Unit Price without VAT:£0.64000
Unit Price with VAT:£0.76800