
PBHV9040T-QR | |
|---|---|
DigiKey Part Number | 1727-PBHV9040T-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBHV9040T-QR |
Description | TRANS PNP 400V 0.25A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 250 mA 55MHz 300 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 250 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 20mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 50mA, 10V | |
Power - Max | 300 mW | |
Frequency - Transition | 55MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |

