Bipolar (BJT) Transistor NPN 150 V 2 A 33MHz 1.45 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBHV8215Z,115

DigiKey Part Number
1727-5084-2-ND - Tape & Reel (TR)
1727-5084-1-ND - Cut Tape (CT)
1727-5084-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBHV8215Z,115
Description
TRANS NPN 150V 2A SOT-223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 150 V 2 A 33MHz 1.45 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
150 V
Vce Saturation (Max) @ Ib, Ic
280mV @ 400mA, 2A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1A, 10V
Power - Max
1.45 W
Frequency - Transition
33MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.