
NXF6505ADM-Q100/GH | |
|---|---|
DigiKey Part Number | 1727-NXF6505ADM-Q100/GHTR-ND - Tape & Reel (TR) 1727-NXF6505ADM-Q100/GHCT-ND - Cut Tape (CT) 1727-NXF6505ADM-Q100/GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXF6505ADM-Q100/GH |
Description | LOW-NOISE, 1.2 A TRANSFORMER DRI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC 6-LSOT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Transformer Driver | |
Current - Supply | - | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | 6-LSOT | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.60000 | £1.60 |
| 10 | £1.18300 | £11.83 |
| 25 | £1.07920 | £26.98 |
| 100 | £0.96460 | £96.46 |
| 250 | £0.90996 | £227.49 |
| 500 | £0.90788 | £453.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.81644 | £2,449.32 |
| 6,000 | £0.80006 | £4,800.36 |
| 9,000 | £0.79185 | £7,126.65 |
| Unit Price without VAT: | £1.60000 |
|---|---|
| Unit Price with VAT: | £1.92000 |

