
NXF6501DN-Q100/GH | |
|---|---|
DigiKey Part Number | 1727-NXF6501DN-Q100/GHTR-ND - Tape & Reel (TR) 1727-NXF6501DN-Q100/GHCT-ND - Cut Tape (CT) 1727-NXF6501DN-Q100/GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXF6501DN-Q100/GH |
Description | LOW-NOISE, 1.2 A TRANSFORMER DRI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC 5-LSOT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Transformer Driver | |
Current - Supply | - | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-LSOT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.29000 | £1.29 |
| 10 | £0.94400 | £9.44 |
| 25 | £0.85840 | £21.46 |
| 100 | £0.76430 | £76.43 |
| 250 | £0.71944 | £179.86 |
| 500 | £0.71040 | £355.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.64252 | £1,927.56 |
| 6,000 | £0.62905 | £3,774.30 |
| 9,000 | £0.62230 | £5,600.70 |
| Unit Price without VAT: | £1.29000 |
|---|---|
| Unit Price with VAT: | £1.54800 |

