
NXB0102GTX | |
|---|---|
DigiKey Part Number | 1727-NXB0102GTXTR-ND - Tape & Reel (TR) 1727-NXB0102GTXCT-ND - Cut Tape (CT) 1727-NXB0102GTXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXB0102GTX |
Description | IC XLTR VL BIDIR 8-XSON/SOT833-1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer Nexperia USA Inc. | Output Type Tri-State |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 100Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-XFDFN |
Number of Circuits 1 | Supplier Device Package 8-XSON, SOT833-1 (1.95x1) |
Channels per Circuit 2 | Base Product Number |
Voltage - VCCA 1.2 V ~ 3.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC2T45DC-Q100H | Nexperia USA Inc. | 23 | 1727-8383-1-ND | £0.38000 | Similar |
| FXWA9306L8X | onsemi | 67,577 | FXWA9306L8XCT-ND | £0.30000 | Similar |
| MAX13047EEVB+T | Analog Devices Inc./Maxim Integrated | 6,682 | MAX13047EEVB+CT-ND | £9.06000 | Similar |
| MAX3394EEBL+T | Analog Devices Inc./Maxim Integrated | 4,809 | MAX3394EEBL+TCT-ND | £4.00000 | Similar |
| SN74AVC2T45DCTT | Texas Instruments | 1,298 | 296-32279-1-ND | £0.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.24100 | £2.41 |
| 25 | £0.21480 | £5.37 |
| 100 | £0.18640 | £18.64 |
| 250 | £0.17280 | £43.20 |
| 500 | £0.16462 | £82.31 |
| 1,000 | £0.15976 | £159.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.14496 | £724.80 |
| 10,000 | £0.14146 | £1,414.60 |
| 15,000 | £0.13971 | £2,095.65 |
| 25,000 | £0.13777 | £3,444.25 |
| 35,000 | £0.13663 | £4,782.05 |
| 50,000 | £0.13554 | £6,777.00 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

