NX138BKSF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 8,693
Unit Price: £0.28000
Datasheet
Mosfet Array 60V 330mA (Tc) 860mW Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX138BKSF

DigiKey Part Number
NX138BKSF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NX138BKSF
Description
MOSFET 2N-CH 60V 0.33A 6TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 330mA (Tc) 860mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NX138BKSF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
330mA (Tc)
Rds On (Max) @ Id, Vgs
3.5Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.7nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
20pF @ 30V
Power - Max
860mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.03424£342.40
20,000£0.03113£622.60
30,000£0.02954£886.20
50,000£0.02776£1,388.00
70,000£0.02670£1,869.00
100,000£0.02567£2,567.00
250,000£0.02362£5,905.00
Manufacturers Standard Package
Unit Price without VAT:£0.03424
Unit Price with VAT:£0.04109