
NPS3005BGPZ | |
|---|---|
DigiKey Part Number | 1727-NPS3005BGPZTR-ND - Tape & Reel (TR) 1727-NPS3005BGPZCT-ND - Cut Tape (CT) 1727-NPS3005BGPZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPS3005BGPZ |
Description | NPS3005BGP/SOT8067/HWSON8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 8-HWSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 1.5V ~ 5.5V | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 14mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HWSON (2x2) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.26900 | £2.69 |
| 100 | £0.17190 | £17.19 |
| 500 | £0.12974 | £64.87 |
| 1,000 | £0.11614 | £116.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09883 | £296.49 |
| 6,000 | £0.09011 | £540.66 |
| 9,000 | £0.08566 | £770.94 |
| 15,000 | £0.08066 | £1,209.90 |
| 21,000 | £0.07770 | £1,631.70 |
| 30,000 | £0.07483 | £2,244.90 |
| 75,000 | £0.07086 | £5,314.50 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

