
NPS1001UPZ | |
|---|---|
DigiKey Part Number | 1727-NPS1001UPZTR-ND - Tape & Reel (TR) 1727-NPS1001UPZCT-ND - Cut Tape (CT) 1727-NPS1001UPZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPS1001UPZ |
Description | NPS1001UP/SOT8068/WLCSP8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 8-WLCSP (1.42x0.72) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 0.5V ~ 1.8V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5V | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 12mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WLCSP (1.42x0.72) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.27000 | £2.70 |
| 25 | £0.24160 | £6.04 |
| 100 | £0.20990 | £20.99 |
| 250 | £0.19480 | £48.70 |
| 500 | £0.18570 | £92.85 |
| 1,000 | £0.17820 | £178.20 |
| 2,500 | £0.17460 | £436.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.16280 | £1,302.40 |
| 16,000 | £0.15936 | £2,549.76 |
| 24,000 | £0.15764 | £3,783.36 |
| 40,000 | £0.15573 | £6,229.20 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

