
NP100T12P2T3Z | |
|---|---|
DigiKey Part Number | 1727-NP100T12P2T3Z-ND |
Manufacturer | |
Manufacturer Product Number | NP100T12P2T3Z |
Description | IGBT MODULE 1200V 50A 20MW |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter with Brake 1200 V 50 A 20 mW Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | Three Phase Inverter with Brake | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 50 A | |
Power - Max | 20 mW | |
Vce(on) (Max) @ Vge, Ic | 1.95V @ 15V, 50A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 3650 pF @ 25 V | |
Input | Three Phase Bridge Rectifier | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £107.49000 | £107.49 |
| 10 | £95.26400 | £952.64 |
| Unit Price without VAT: | £107.49000 |
|---|---|
| Unit Price with VAT: | £128.98800 |

