
NHDTC144ETR | |
|---|---|
DigiKey Part Number | 1727-NHDTC144ETR-ND - Tape & Reel (TR) 1727-NHDTC144ECT-ND - Cut Tape (CT) 1727-NHDTC144EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHDTC144ETR |
Description | TRANS PREBIAS NPN 80V TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 80 V 100 mA 170 MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | NHDTC144ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA | |
Frequency - Transition | 170 MHz | |
Power - Max | 250 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.09300 | £0.93 |
| 100 | £0.05740 | £5.74 |
| 500 | £0.04180 | £20.90 |
| 1,000 | £0.03675 | £36.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03031 | £90.93 |
| 6,000 | £0.02705 | £162.30 |
| 9,000 | £0.02539 | £228.51 |
| 15,000 | £0.02351 | £352.65 |
| 21,000 | £0.02241 | £470.61 |
| 30,000 | £0.02133 | £639.90 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |




