


NHDTC124EUX | |
|---|---|
DigiKey Part Number | 1727-NHDTC124EUXTR-ND - Tape & Reel (TR) 1727-NHDTC124EUXCT-ND - Cut Tape (CT) 1727-NHDTC124EUXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHDTC124EUX |
Description | TRANS PREBIAS NPN 80V SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 80 V 100 mA 170 MHz 235 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA | |
Frequency - Transition | 170 MHz | |
Power - Max | 235 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.10100 | £1.01 |
| 100 | £0.06250 | £6.25 |
| 500 | £0.04564 | £22.82 |
| 1,000 | £0.04018 | £40.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03320 | £99.60 |
| 6,000 | £0.02968 | £178.08 |
| 9,000 | £0.02788 | £250.92 |
| 15,000 | £0.02585 | £387.75 |
| 21,000 | £0.02465 | £517.65 |
| 30,000 | £0.02349 | £704.70 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

