
NHDTA123JTR | |
|---|---|
DigiKey Part Number | 1727-NHDTA123JTR-ND - Tape & Reel (TR) 1727-NHDTA123JTRCT-ND - Cut Tape (CT) 1727-NHDTA123JTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHDTA123JTR |
Description | TRANS PREBIAS PNP 80V TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 80 V 100 mA 150 MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | NHDTA123JTR Models |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150 MHz |
Part Status Active | Power - Max 250 mW |
Transistor Type PNP - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 2.2 kOhms | Supplier Device Package TO-236AB |
Resistor - Emitter Base (R2) 47 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09300 | £0.93 |
| 100 | £0.05760 | £5.76 |
| 500 | £0.04194 | £20.97 |
| 1,000 | £0.03688 | £36.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03041 | £91.23 |
| 6,000 | £0.02714 | £162.84 |
| 9,000 | £0.02547 | £229.23 |
| 15,000 | £0.02360 | £354.00 |
| 21,000 | £0.02248 | £472.08 |
| 30,000 | £0.02140 | £642.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

