


NGW75T65M3DFQQ | |
|---|---|
DigiKey Part Number | 1727-NGW75T65M3DFQQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NGW75T65M3DFQQ |
Description | NGW75T65M3DFQ/SOT429-2/TO247-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 80 A 529 W Through Hole TO-247-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 75A | |
Power - Max | 529 W | |
Switching Energy | 2.79mJ (on), 1.39mJ (off) | |
Input Type | Standard | |
Gate Charge | 262 nC | |
Td (on/off) @ 25°C | 44ns/305ns | |
Test Condition | 400V, 75A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 124 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | £2.29309 | £1,031.89 |
| 900 | £2.23160 | £2,008.44 |
| 1,350 | £2.20081 | £2,971.09 |
| 2,250 | £2.16670 | £4,875.07 |
| 3,150 | £2.14676 | £6,762.29 |
| Unit Price without VAT: | £2.29309 |
|---|---|
| Unit Price with VAT: | £2.75171 |

