


NGW75T65H3DFQ | |
|---|---|
DigiKey Part Number | 1727-NGW75T65H3DFQ-ND |
Manufacturer | |
Manufacturer Product Number | NGW75T65H3DFQ |
Description | IGBT TRENCH FS 650V 80A TO-247 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 80 A 600 W Through Hole TO-247-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 75A | |
Power - Max | 600 W | |
Switching Energy | 2.9mJ (on), 1.1mJ (off) | |
Input Type | Standard | |
Gate Charge | 160 nC | |
Td (on/off) @ 25°C | 29ns/170ns | |
Test Condition | 400V, 75A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 165 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.42000 | £5.42 |
| 10 | £3.65200 | £36.52 |
| 450 | £2.25218 | £1,013.48 |
| 900 | £2.11213 | £1,900.92 |
| 1,350 | £2.08407 | £2,813.49 |
| Unit Price without VAT: | £5.42000 |
|---|---|
| Unit Price with VAT: | £6.50400 |

