


NGW60T65M3DFQQ | |
|---|---|
DigiKey Part Number | 1727-NGW60T65M3DFQQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NGW60T65M3DFQQ |
Description | NGW60T65M3DFQ/SOT429-2/TO247-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 80 A 431 W Through Hole TO-247-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 60A | |
Power - Max | 431 W | |
Switching Energy | 1.91mJ (on), 930µJ (off) | |
Input Type | Standard | |
Gate Charge | 217 nC | |
Td (on/off) @ 25°C | 36ns/270ns | |
Test Condition | 400V, 60A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 102 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | £2.07593 | £934.17 |
| 900 | £2.01929 | £1,817.36 |
| 1,350 | £1.99093 | £2,687.76 |
| 2,250 | £1.95949 | £4,408.85 |
| 3,150 | £1.94112 | £6,114.53 |
| Unit Price without VAT: | £2.07593 |
|---|---|
| Unit Price with VAT: | £2.49112 |

