IGBT Trench Field Stop 650 V 80 A 368 W Through Hole TO-247-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 650 V 80 A 368 W Through Hole TO-247-3L
TO-247-3L

NGW50T65M3DFPQ

DigiKey Part Number
1727-NGW50T65M3DFPQ-ND
Manufacturer
Manufacturer Product Number
NGW50T65M3DFPQ
Description
NGW50T65M3DFP/SOT429-2/TO247-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 80 A 368 W Through Hole TO-247-3L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
80 A
Current - Collector Pulsed (Icm)
150 A
Vce(on) (Max) @ Vge, Ic
1.9V @ 15V, 50A
Power - Max
368 W
Switching Energy
1.52mJ (on), 770µJ (off)
Input Type
Standard
Gate Charge
166 nC
Td (on/off) @ 25°C
29ns/223ns
Test Condition
400V, 50A, 10Ohm, 15V
Reverse Recovery Time (trr)
94 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 228
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£4.23000£4.23
10£2.82700£28.27
450£1.70953£769.29
900£1.62093£1,458.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£4.23000
Unit Price with VAT:£5.07600