


NGW40T65M3DFQQ | |
|---|---|
DigiKey Part Number | 1727-NGW40T65M3DFQQTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NGW40T65M3DFQQ |
Description | NGW40T65M3DFQ/SOT429-2/TO247-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 72 A 283 W Through Hole TO-247-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 72 A | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 40A | |
Power - Max | 283 W | |
Switching Energy | 1.05mJ (on), 520µJ (off) | |
Input Type | Standard | |
Gate Charge | 130 nC | |
Td (on/off) @ 25°C | 22ns/185ns | |
Test Condition | 400V, 40A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 55 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | £1.43142 | £644.14 |
| 900 | £1.38976 | £1,250.78 |
| 1,350 | £1.36888 | £1,847.99 |
| 2,250 | £1.34575 | £3,027.94 |
| 3,150 | £1.33223 | £4,196.52 |
| 4,500 | £1.31923 | £5,936.53 |
| Unit Price without VAT: | £1.43142 |
|---|---|
| Unit Price with VAT: | £1.71770 |

