IGBT Trench Field Stop 650 V 72 A 275 W Through Hole TO-247-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 650 V 72 A 275 W Through Hole TO-247-3L
TO-247-3L

NGW40T65H3DHPQ

DigiKey Part Number
1727-NGW40T65H3DHPQ-ND
Manufacturer
Manufacturer Product Number
NGW40T65H3DHPQ
Description
NGW40T65H3DHP/SOT429-2/TO247-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 72 A 275 W Through Hole TO-247-3L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
72 A
Current - Collector Pulsed (Icm)
160 A
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 40A
Power - Max
275 W
Switching Energy
1.02mJ (on), 340µJ (off)
Input Type
Standard
Gate Charge
61 nC
Td (on/off) @ 25°C
17ns/76ns
Test Condition
400V, 40A, 10Ohm, 15V
Reverse Recovery Time (trr)
96 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 216
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£3.10000£3.10
10£2.03800£20.38
450£1.19353£537.09
900£1.10884£997.96
1,350£1.06570£1,438.70
2,250£1.06519£2,396.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£3.10000
Unit Price with VAT:£3.72000