


NGW40T65H3DHP/A00Z | |
|---|---|
DigiKey Part Number | 1727-NGW40T65H3DHP/A00Z-ND |
Manufacturer | |
Manufacturer Product Number | NGW40T65H3DHP/A00Z |
Description | NGW40T65H3DHP/A001/SOT429/TO-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 72 A 275 W Through Hole TO-247-3L |
Datasheet | Datasheet |
Category | Switching Energy 1.02mJ (on), 340µJ (off) |
Manufacturer Nexperia USA Inc. | Input Type Standard |
Packaging Tube | Gate Charge 61 nC |
Part Status Active | Td (on/off) @ 25°C 17ns/76ns |
IGBT Type Trench Field Stop | Test Condition 400V, 40A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 650 V | Reverse Recovery Time (trr) 96 ns |
Current - Collector (Ic) (Max) 72 A | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector Pulsed (Icm) 160 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 40A | Package / Case TO-247-3 |
Power - Max 275 W | Supplier Device Package TO-247-3L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | £1.31229 | £314.95 |
| Unit Price without VAT: | £1.31229 |
|---|---|
| Unit Price with VAT: | £1.57475 |

